PR10-832

PR10 Self-Clinching Flush-Mounted Retainers - Unified

Elevate the durability and functionality of your assembly with our PR10 Self-Clinching Flush-Mounted Retainers. Crafted from high-quality 300 Series Stainless Steel and featuring a sleek Passivated finish, these retainers offer reliable performance in a variety of applications. Designed for Unified thread sizes 8-32, they provide secure and flush mounting for your components. Rest assured, our retainers are RoHS compliant, meeting strict environmental standards for a sustainable solution. Upgrade your assembly process with these premium components, ensuring lasting quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PR10-832
Thread Size: 8-32
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
SKU: PEMPR10-832
For Use in Sheet Hardness: HRB 70 or Less (Hardness Rockwell “B” Scale) / HB 125 or Less (Hardness Brinell)
Min. Sheet for Flush Installation: .125 in
Min. Sheet for Self-Clinching: .050 in
Thread Code: 832
Type: PR10
A (Shank) Max.: .125 in
B Nom.: .255 in
C Max.: .343 in
E Nom.: .370 in
H Nom.: .075 in
Hole Size in Sheet + 0.003 - 0.000: .344 in
Min. Dist. Hole C/L to Edge: .34 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: