PS10-832-40

PS10 Flush-Mounted Screw - Unified

Upgrade your fastening game with our PS10 Flush-Mounted Screw, designed for seamless integration in any project. Crafted from high-quality 300 Series Stainless Steel and featuring a Unified thread size of 8-32, this screw ensures durability and reliability in every application. The sleek Passivated finish not only enhances its aesthetic appeal but also provides added protection against corrosion, making it perfect for both indoor and outdoor use. Rest assured, this component is fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your assembly process with this essential hardware solution, known for its precision engineering and superior performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PS10-832-40
Thread Size: 8-32
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Part Aliases: 90-10470-03
SKU: PEMPS10-832-40
Screw Length Code: 40
Thread Code: 832
Type: PS10
E Nom.: .250 in
H + .002 -.006: .075 in
L ± .010: .330 in
T Nom.: .130 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: