SMPS-M2.5

Nuts for Ultra-Thin Sheets - Type SMPS - Metric

Type SMPS self-clinching nuts are for installation into ultra-thin sheets. They feature a lower profile and can be mounted closer to the edge of a sheet than other self-clinching nuts.Installs into sheets as thin as 0.64 mm. Recommended for use in sheets HRB (Rockwell “B” scale) 70 or less and HB (Hardness Brinell) 125 or less.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SMPS-M2.5
Material: 300 Series Stainless Steel
Thread Size: M2.5 x 0.45
Finish/Coating: Passivated
SKU: PEMSMPS-M2.5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: