SO4-632-4

Thru-Hole Threaded Standoffs for Installation into Stainless Steel - Type SO4 - Unified

Elevate your installation process with our Thru-Hole Threaded Standoffs, designed for seamless integration into stainless steel assemblies. Engineered for durability and precision, these standoffs are essential for maintaining secure and stable connections in a variety of applications. Their Type SO4 classification ensures compatibility with Unified threading standards, guaranteeing a perfect fit every time. With RoHS compliance, you can trust in their quality and environmental responsibility. Explore our animation to see these standoffs in action and revolutionize your installation experience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: SO4-632-4
Animation: View Animation
SKU: PEMSO4-632-4
Long Description: These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types SO4 standoffs are for installation into stainless steel sheets as thin as .040”.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
For Use in Sheet Hardness: HRB 88 / HB 176 or Less
Length Code: 4
Material Code: 4
Min. Sheet Thickness: .040 in
Thread Code: 632
B - Counter-Bore Dia. ± .005: .156 in
C + .000 - .005: .212 in
D ± 0.01: 0 in
H Nom.: .250 in
Hole Size in Sheet + .003 - .000: .213 in
L - Length +.002 –.005: .125 in
Min. Dist. Hole C/L to Edge: .28 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: