SO4-M4-10

Thru-Hole Threaded Standoffs for Installation into Stainless Steel - Type SO4 - Metric

These standoffs, which use the proven self-clinching design, install with a squeeze in properly sized round holes - and become permanently mounted in the thin sheet.Types SO4 standoffs are for installation into stainless steel sheets as thin as 1.02mm.If you require a standoff which we do not offer in this bulletin, please contact us. We will be happy to work with you to satisfy your special need.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Penn Engineering
Manufacturer Part Number: SO4-M4-10
Animation: View Animation
SKU: PEMSO4-M4-10
For Use in Sheet Hardness: HRB 88 / HB 176 or Less
Length Code: 10
Material Code: 4
Min. Sheet Thickness: 1.27 mm
Thread Code: M4
B - Counter-Bore Dia. ± 0.13: 4.8 mm
C - 0.13: 7.12 mm
D ± 0.25: 4.00 mm
H Nom.: 7.9 mm
Hole Size in Sheet + 0.08: 7.14 mm
L - Length +0.05 –0.13: 10 mm
Min. Dist. Hole C/L to Edge: 8.40 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: