PHS256X5/32-PH-SS-BO

PHS256X5/32-PH-SS-BO

Pan Head Machine Screw

Enhance your fastening projects with our Pan Head Machine Screw. Crafted from durable stainless steel with a sleek black oxide finish, this screw offers both strength and style. Featuring a Phillips drive type and ASME B18.6.3 specification, it guarantees precision and ease of use. The 2-56 thread size and .15625-inch length make it perfect for a variety of applications. Rest assured, it is ROHS compliant, ensuring environmental responsibility. Upgrade your toolbox with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS256X5/32-PH-SS-BO
Specification Type: ASME B18.6.3
Thread Size: 2-56
Material: Stainless Steel
Finish/Coating: Black Oxide
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Length: .15625 in
SKU: PHS256X5/32-PH-SS-BO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: