PHS256X7/32-PH-SS-NYPA

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a durable and efficient solution for various applications. Crafted from high-quality Stainless Steel, this screw guarantees strength and longevity. With a thread size of 2-56 and a length of .4375 inches, it is designed to provide a secure and reliable fastening option. The Phillips drive type ensures easy installation, while the RoHS compliance reflects our commitment to environmental responsibility. Trust in the precision and performance of this ASME B18.6.3 compliant screw for all your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS256X7/32-PH-SS-NYPA
Specification Type: ASME B18.6.3
Thread Size: 2-56
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Length: .4375 in
SKU: PHS256X7/32-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: