PHSM3X8-TX-SS

PHSM3X8-TX-SS

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a versatile fastening solution suitable for a wide range of applications. Crafted from durable stainless steel, this screw offers excellent corrosion resistance and longevity. Compliant with DIN 7985A standards, it guarantees high quality and precision in its design. Featuring a Torx drive type, installation is efficient and secure. The M3 x 0.5 thread size and 8mm length make it ideal for various projects. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your hardware arsenal with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM3X8-TX-SS
Specification Type: DIN 7985A
Thread Size: M3 x 0.5
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Torx
Nominal Size: M3
Length: 8 mm
SKU: PHSM3X8-TX-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: