PHSM2.5X8-PH-SS

PHSM2.5X8-PH-SS

Pan Head Machine Screw

Secure your projects with our high-quality Pan Head Machine Screw. Made from durable stainless steel, this screw is designed for lasting performance. With a Phillips drive type and a pan head, it offers easy installation and a flush finish. The M2.5 x 0.45 thread size and 8mm length make it perfect for a variety of applications. Enjoy peace of mind knowing it complies with RoHS regulations, making it an environmentally friendly choice. Trust in the reliability of our Pan Head Machine Screw for all your fastening needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM2.5X8-PH-SS
Specification Type: DIN 7985A
Thread Size: M2.5 x 0.45
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Nominal Size: M2.5
Length: 8 mm
SKU: PHSM2.5X8-PH-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: