PHSM4X25-TX-SS

PHSM4X25-TX-SS

Pan Head Machine Screw

Enhance your fastening solutions with our sleek Pan Head Machine Screw. Crafted from durable stainless steel, this screw features a precision-engineered Torx drive type for effortless installation. Compliant with DIN 7985A specifications, it offers superior performance and reliability. The M4 x 0.7 thread size and 25mm length make it ideal for a variety of applications, while its RoHS compliance ensures environmental responsibility. Upgrade your projects with this high-quality, metric system screw that combines functionality and durability with a sleek pan head design.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHSM4X25-TX-SS
Specification Type: DIN 7985A
Thread Size: M4 x 0.7
Material: Stainless Steel
System of Measurement: Metric
Head Type: Pan
Drive Type: Torx
Nominal Size: M4
Length: 25 mm
SKU: PHSM4X25-TX-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: