| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Radiall |
| Manufacturer Part Number: | Radiall EPXB2HD23N |
| Pitch: | 19.5 mm |
| Gender: | Female |
| Series: | EPX Series |
| Mating Cycles: | 500 |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| SKU: | RADEPXB2HD23N |

