M2101-3005-SS

METRIC HEX MALE-FEMALE STANDOFFS 4.5MM HEX X 6MM X M3 THD

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:RAF Electronics
Manufacturer Part Number:RAF Electronics M2101-3005-SS
SKU:RAFM2101-3005-SS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: