RHS832X1-3/4-PH-STL-ZI

RHS832X1-3/4-PH-STL-ZI

Round Head Machine Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Round Head Screw Machine
Manufacturer Part Number: RHS832X1-3/4-PH-STL-ZI
Specification Type: ASME B18.6.3
Thread Size: 8-32
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Round
Drive Type: Phillips
Length: 1.75 in
SKU: RHS832X1-3/4-PH-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: