SHC632X5/16-STL

SHC632X5/16-STL

Socket Head Cap Screw

Introducing our Socket Head Cap Screw, a versatile and durable fastening solution for a wide range of applications. Made from high-quality Steel Alloy with a Thermal Black Oxide finish, this screw offers both strength and corrosion resistance. Compliant with ASME B18.3 standards, it features a 6-32 thread size, perfect for securely fastening components. With a length of .3125 inches, it is ideal for use in machinery, electronics, and other industrial settings. Rest assured, this screw is also RoHS compliant, meeting environmental standards for a more sustainable choice. Trust in the quality and performance of our Socket Head Cap Screw for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Cap Screw
Manufacturer Part Number: SHC632X5/16-STL
Specification Type: ASME B18.3
Thread Size: 6-32
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Length: .3125 in
SKU: SHC632X5/16-STL

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: