HHC1/4-20X2-STL-ZI

HHC1/4-20X2-STL-ZI

Hex Head Cap Screw

Upgrade your fastening game with our Hex Head Cap Screw. This essential hardware features a durable steel construction with a protective zinc coating, ensuring long-lasting performance in various applications. With a 1/4-20 thread size and 2-inch length, it's perfect for securely joining components. The hex head design allows for easy installation and removal using a wrench or socket tool. Rest assured, this screw is compliant with RoHS regulations, making it an environmentally friendly choice for your projects. Trust in the quality and reliability of this ASME B18.2.1 certified screw for all your fastening needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/4-20X2-STL-ZI
Specification Type: ASME B18.2.1
Thread Size: 1/4-20
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Hex Head
Length: 2 in
SKU: HHC1/4-20X2-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: