186301070409

Heilind Number:RIC186301070409
Manufacturer:Essentra | Richco
Manufacturer Number:186301070409
ECAD Model:
3D Model

Description:

PEEK Threaded Hex Standoff, M3, 10.0 mm Spacer, Light Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 186301070409
Color:Brown
Material:Peek
Body Diameter:6 mm
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:10 mm
SKU:RIC186301070409

Detailed Description

Elevate your assembly projects with our PEEK Threaded Hex Standoff. Designed for precision and durability, this M3 standoff features a 10.0 mm spacer length, offering ample room for secure fastening. Its light brown hue adds a touch of sophistication to your setup, while the hexagonal shape and 6 mm body diameter ensure easy handling. Crafted from high-quality PEEK material, this standoff guarantees reliable performance in electronic applications. Upgrade your toolkit with this essential component for seamless installations.