| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 186401070409 |
| Color: | Brown |
| Material: | Peek |
| Body Diameter: | 7 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M4 |
| Spacer Length: | 10 mm |
| SKU: | RIC186401070409 |
186401070409
| Heilind Number: | RIC186401070409 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 186401070409 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly projects with our PEEK Threaded Hex Standoff. Crafted from durable Peek material in a light brown hue, this M4 compatible standoff features a 10.0 mm spacer length, providing optimal support and stability. With a hexagonal shape and a 7 mm body diameter, it ensures secure fastening in any application. Elevate your hardware with this essential component.

