186401870409

Heilind Number:RIC186401870409
Manufacturer:Essentra | Richco
Manufacturer Number:186401870409
ECAD Model:
3D Model

Description:

PEEK Threaded Hex Standoff, M4, 18.0 mm Spacer, Light Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 186401870409
Color:Brown
Material:Peek
Body Diameter:7 mm
Shape:Hexagonal
Compatible Thread Size:M4
Spacer Length:18 mm
SKU:RIC186401870409

Detailed Description

Elevate your electronic assembly with our PEEK Threaded Hex Standoff. Designed for precision and durability, this M4 compatible standoff features a 18.0 mm spacer length in a sleek light brown hue. Crafted from high-quality PEEK material, it offers reliable performance in demanding environments. With a hexagonal shape and 7 mm body diameter, it ensures secure fastening. Perfect for applications that require both strength and aesthetic appeal, this standoff is a must-have for any electronics project. Upgrade your setup with this essential component, available now.