186501270409

Heilind Number:RIC186501270409
Manufacturer:Essentra | Richco
Manufacturer Number:186501270409
ECAD Model:
3D Model

Description:

PEEK Threaded Hex Standoff, M4, 12.0 mm Spacer, Light Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 186501270409
Color:Brown
Material:Peek
Body Diameter:7 mm
Shape:Hexagonal
Compatible Thread Size:M4
Spacer Length:12 mm
SKU:RIC186501270409

Detailed Description

Enhance your assembly projects with our PEEK Threaded Hex Standoff. Designed for M4 compatible thread sizes, this 12.0mm spacer in a sleek light brown hue adds both functionality and style. Precision-engineered from durable PEEK material, it ensures reliable performance. The hexagonal shape and 7mm body diameter provide stability and ease of installation. Perfect for a wide range of applications, this standoff is a must-have for any electronics or mechanical project. Elevate your work with this essential component.