| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 302125059935 |
| Color: | Black |
| Material: | GF Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M2 |
| Spacer Length: | 25 mm |
| SKU: | RIC302125059935 |
302125059935
| Heilind Number: | RIC302125059935 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 302125059935 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and organization of your electronic components with our Spacer 5X25 M2. Crafted from durable GF Nylon in a sleek black hue, this hexagonal spacer is designed to seamlessly accommodate M2 thread sizes. Its 25mm length provides ample spacing, making it ideal for a wide range of applications. Elevate your assembly process with this essential component, ensuring precision and efficiency in your projects.

