302306059935

Heilind Number:RIC302306059935
Manufacturer:Essentra | Richco
Manufacturer Number:302306059935
ECAD Model:
3D Model

Description:

SPACER 6X6 M3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 302306059935
Color:Black
Material:GF Nylon
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:6 mm
SKU:RIC302306059935

Detailed Description

Easily enhance the durability and stability of your electronic components with our Spacer 6X6 M3. Crafted from high-quality GF Nylon in a sleek black hue, this hexagonal spacer is designed to provide reliable support. With a compatible thread size of M3 and a length of 6mm, it's perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in need of electronic fasteners, this spacer is a must-have in your toolkit. Upgrade your projects with ease and precision – order yours today.