| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 302360059935 |
| Color: | Black |
| Material: | GF Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 60 mm |
| SKU: | RIC302360059935 |
302360059935
| Heilind Number: | RIC302360059935 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 302360059935 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly projects with our SPACER 6X60 M3. Crafted from durable GF Nylon in sleek black, this hexagonal-shaped spacer offers optimal support and alignment for M3 compatible thread sizes. With a generous length of 60mm, it's perfect for ensuring secure and efficient component placement. Elevate your construction process with this essential component from our range of Products, Spacers, Standoffs & Electronics Fasteners.

