494632

Heilind Number:RIC494632
Manufacturer:Essentra | Richco
Manufacturer Number:494632
ECAD Model:
3D Model

Description:

Push In Grommet, Grey, .039 - .354 Cable Range

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco 494632
Color:Gray
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Overall Diameter:21.2 mm
Material:Gray Polypropylene / Thermoplastic Elastomere
Compatible Hole Diameter:16 mm
Maximum Cable Diameter:9 mm
Minimum Cable Diameter:1 mm
SKU:RIC494632

Detailed Description

Enhance cable management with our Push In Grommet in sleek grey, designed for cables ranging from .039 to .354 inches in diameter. Constructed from durable gray Polypropylene/Thermoplastic Elastomere, this grommet ensures reliable performance in temperatures ranging from -40°C to 80°C. With an overall diameter of 21.2mm and compatibility with 16mm holes, it offers easy installation while accommodating cables with diameters between 1mm and 9mm. Perfect for various applications, this grommet is a must-have for organized and efficient cable routing. Explore our range of Grommets & Bushings for more solutions.