| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 551776 |
| Color: | Natural |
| Overall Diameter: | 7.5 mm |
| Material: | Nylon 6.6 |
| SKU: | RIC551776 |
551776
| Heilind Number: | RIC551776 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 551776 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic assembly with our Rivet Based Spacer. Designed for precision and durability, this 6 mm spacer in a natural color ensures seamless integration in your PCB setup. Crafted from high-quality Nylon 6.6, it guarantees reliable support for your components. With an overall diameter of 7.5 mm, it offers a perfect fit for various applications. Trust in this essential hardware to streamline your assembly process and enhance performance.

