BHL-8-01

Heilind Number:RICBHL-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:BHL-8-01
ECAD Model:
3D Model

Description:

CB Spt,Blnd Hl Mnt,Nat,1/2 in Spc, CB Spt, Blind Hole Mount, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BHL-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Fir Tree Mount
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.312 in
Maximum Panel Thickness A:.062 in
Minimum Panel Thickness B:.25 in
SKU:RICBHL-8-01

Detailed Description

Elevate your PCB assembly with our Blind Hole Mounting Spacers. Crafted from durable Nylon 6.6 in a natural finish, these spacers provide reliable support for your electronic components. Designed for easy installation, they feature a Locking Bayonet and Fir Tree Mount system, ensuring secure attachment. With a spacer length of 0.5 inches, they offer ample clearance for efficient airflow. Compatible with hole diameters ranging from 0.157 to 0.312 inches, these spacers accommodate a variety of panel thicknesses, from 0.062 to 0.25 inches. Rest assured, these spacers are RoHS compliant, meeting strict environmental standards. Upgrade your assembly process with these high-quality PCB supports.