CBSPM-12

Heilind Number:RICCBSPM-12
Manufacturer:Essentra | Richco
Manufacturer Number:CBSPM-12
ECAD Model:
3D Model

Description:

CB Spt,Rubber Pull Mnt,.750 inSpc,Blk, CB Spt, Rubber Pull Mnt, Blk

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CBSPM-12
Color:Black
Material:EPDM Rubber, 45 Shore A
Spacer Length:.75 in
Mount Type A:Pull Mount
Mount Type B:Pull Mount
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.086 in
Maximum Panel Thickness B:.086 in
SKU:RICCBSPM-12

Detailed Description

Enhance your electronic assembly with our Rubber Pull Mount Circuit Board Support. Crafted from durable EPDM rubber with a 45 Shore A hardness, these black supports offer reliable stability. With a spacer length of .750 inches, they provide ample space for proper positioning. Designed for easy installation, they feature pull mounts for secure attachment. Compatible with .187-inch holes and suitable for panels up to .086 inches thick, these supports are essential for maintaining the integrity of your PCBs. Upgrade your setup with this essential component.