Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | CER-1 |
Color: | Natural |
Overall Length: | .236 in |
Outside Diameter: | .157 in |
Inside Diameter: | .079 in |
Shape: | Round |
Length: | .236 in |
SKU: | RICCER-1 |
Maximum Operating Temperature: | 3092 °F |
Minimum Operating Temperature: | -40 °F |
Full Material: | Ceramic - Steatite C220 |
Style: | 1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |