Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | CGLN-M25-BK |
Color: | Black |
Material: | Nylon 6.6 |
SKU: | RICCGLN-M25-BK |
Thickness: | 6.0 mm |
Thread Size: | M25 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |