Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | CP-USB-B |
Material: | Silicone Rubber |
SKU: | RICCP-USB-B |
Head Height: | .090 in |
Head Length: | .490 in |
Head Width: | .460 in |
Maximum Operating Temperature: | 302 °F |
Minimum Operating Temperature: | -40 °F |
Overall Height: | .330 in |
Overall Length: | 12.4 mm |
Colour: | Black |
Connector Type: | USB-B |
Fitting Style: | Push-Fit |
Material: | Silicone Rubber |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |