CRLCBSRE-4-01

CB Spt,Reverse Mnt,Natural,1/4 in Spc

Enhance your electronic assembly with this versatile CB Spt,Reverse Mnt in a sleek Natural finish. Designed for optimal functionality, it features a 1/4 inch spacer length and is crafted from durable Nylon 6.6. The Snap-Lock mount type ensures easy installation, with compatibility for hole diameters ranging from .157 to .213 inches. Suitable for panels with thicknesses ranging from .047 to .078 inches, this component is a reliable choice for securing PCBs and electronic components. Rest assured of its quality and compliance with RoHS standards. Elevate your assembly process with this essential piece of hardware.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CRLCBSRE-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.213 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.047 in
SKU:RICCRLCBSRE-4-01
Locking Head Height A:.40 in
Locking Head Height B:.06 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:2
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: