HURC1-3-01

Clamp,Half U,Arrow Mnt,Nat,3/16 in, Clamp, Half U, Arrow Mnt, Nat

Secure your cables with ease using this Clamp, designed for Half U Arrow Mounting. Crafted from durable Nylon 6.6 in a natural color, it offers reliable support for cables up to 3/16 inch in diameter. With a compact base width of 0.3 inches and length of 0.56 inches, it efficiently organizes and secures your cables. This RoHS-compliant Clamp is a must-have for tidy cable management in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HURC1-3-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.188 in
Base Width:.3 in
Base Length:.56 in
SKU:RICHURC1-3-01
Compatible Hole Diameter:.125 in
Maximum Compatible Panel Thickness:.093 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material Flammability Standard:UL94 V-2
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: