CS-113-4

Heilind Number:RICCS-113-4
Manufacturer:Essentra | Richco
Manufacturer Number:CS-113-4
ECAD Model:
3D Model

Description:

Striker Catch,Natural,.551 in Hole

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CS-113-4
Color:Natural
Overall Width:20 mm
Overall Height:10 mm
Material:Nylon
SKU:RICCS-113-4

Detailed Description

Enhance the functionality of your access hardware with our Striker Catch in a natural finish. Designed to provide secure closure, this latch features a .551-inch hole for easy installation. Crafted from durable nylon, it ensures long-lasting performance. With a sleek design measuring 20mm in width and 10mm in height, it seamlessly complements any application. Rest assured, this latch is ROHS compliant, meeting high industry standards for environmental responsibility. Upgrade your slam latches and spring latches with this essential component.