Availability | ||
---|---|---|
Immediate Shipment: | 13,119 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 182 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $0.15480 E | $0.15 |
1,400: | $0.12900 E | $180.60 |
3,300: | $0.12484 E | $411.97 |
6,500: | $0.12286 E | $798.59 |
13,000: | $0.12094 E | $1,572.22 |
13,119: | $0.12094 E | $1,586.61 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | CSP8-01 |
SKU: | RICCSP8-01 |
Hole Diameter A: | .272 in |
Locking Head Height A: | .22 in |
Maximum Operating Temperature: | 185 °F |
Maximum Panel Thickness A: | .093 in |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Special Features: | Pin Snaps into Retainer |
Style: | 1 |
Type: | Pin |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |