Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | CSR8-591-01 |
SKU: | RICCSR8-591-01 |
Maximum Operating Temperature: | 185 °F |
Maximum Panel Thickness A: | .093 in |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Special Features: | Pin Snaps into Retainer |
Style: | 2 |
Type: | Retainer |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |