CTMT002A

Heilind Number:RICCTMT002A
Manufacturer:Essentra | Richco
Manufacturer Number:CTMT002A
ECAD Model:
3D Model

Description:

CABLE TIE SCREW MOUNT:NYL NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco CTMT002A
Color:Natural
Length:6.752 in
Material:Nylon 6.6
Overall Width:.146 in
Overall Length:6.752 in
Tensile Strength:40 lb
Mount Type:Screw
Screw Size:#8, M5
Mount Hole Diameter:5.2 mm
SKU:RICCTMT002A

Detailed Description

Secure cables with ease using our Cable Tie Screw Mount in a natural nylon finish. With a length of 6.752 inches and a tensile strength of 40 lbs, it offers reliable support for your wiring needs. The screw mount design ensures easy installation, with a screw size of M5 or #8 fitting snugly into the 5.2mm mount hole diameter. RoHS compliant, this durable nylon tie is perfect for organizing wires in any setting, from home to industrial environments. Trust in its quality for efficient wire and cable management.