DCS-7

Catch,Silver/Nat,.515 inx.656 in Hole

Easily secure your belongings with this sleek Catch in a sophisticated silver and natural finish. Measuring at .515 inches in width and .656 inches in height, it's designed for a perfect fit. Crafted from durable nylon, it ensures long-lasting use. With its convenient size of .77 inches in length, it's ideal for various applications. Rest assured, this Catch is also RoHS compliant, making it a responsible choice for your project. Add it to your collection of access hardware for efficient and reliable usage.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DCS-7
Color:Natural
Overall Width:15.2 mm
Overall Height:.66 in
Overall Length:.77 in
Material:Nylon
Length:.77 in
SKU:RICDCS-7
Maximum Fixed Panel Hole Diameter:16.64 mm
Maximum Operating Temperature:185 °F
Maximum Removable Panel Hole Diameter:13.08 mm
Minimum Fixed Panel Hole Diameter:16.64 mm
Minimum Operating Temperature:-40 °F
Minimum Panel Thickness:0.89 mm
Minimum Removable Panel Hole Diameter:16.64 mm
Mounting Hole Distance:.655 - .515 in
Panel Thickness:0.89 mm
Compatible Part Numbers:DCS-1;DCS-4
Full Material:Nylon 6/6
Hole Type:Rectangle
Type:Catch
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: