DLCBS-12-01

CB Spt,Dual Lck,Natural,3/4 in Spc, CB Support, Dual Lock, Natural

Support your circuit boards with ease using our CB Support with Dual Lock feature in a natural tone. Made from durable Nylon 6.6 material, this support ensures stability and longevity for your electronic components. With a spacer length of 3/4 inches, it provides ample space for proper ventilation and organization. The locking arrowhead mount types guarantee secure attachment, suitable for panels with thickness ranging from 0.03 to 0.078 inches. Rest assured, this product is RoHS compliant, meeting environmental standards for responsible manufacturing. Elevate your PCB and electronics hardware setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS-12-01
Body Diameter:.28 in
Locking Head Height A:.22 in
Locking Head Height B:.22 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:1
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: