DLCBS5-7-01

CB Spt,Dual Lck,Natural,7/16 in Spc, CB Spt, Dual Lck, Natural

Enhance the stability and security of your electronic components with our Natural CB Spt Dual Lock. Designed for 7/16-inch spacing, this support features a durable Nylon 6.6 construction that ensures longevity and reliability. With a spacer length of .438 inches, it provides ample room for proper positioning. The locking arrowhead mount types on both ends offer easy installation, compatible with .137-inch holes. Suitable for panels ranging from .03 to .078 inches in thickness, this support is an essential addition to your PCB and electronic setup. Elevate your assembly process with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS5-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.137 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS5-7-01
Body Diameter:.18 in
Locking Head Height A:.118 in
Locking Head Height B:.118 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:3
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: