DLCBS6-7-01

CB Spt,Dual Lck,Natural,7/16 in Spc, CB Spt, Dual Lck, Natural

Enhance the stability of your electronic components with our CB Spt Dual Lck in Natural finish. Featuring a 7/16 inch spacer, this support accessory is crafted from durable Nylon 6.6 for long-lasting performance. The locking arrowhead mount types ensure secure fastening, with compatible hole diameters of .187 inches and .137 inches. Suitable for panel thicknesses ranging from .03 inches to .078 inches, it offers versatile application in electronic setups. Upgrade your PCB and electronic hardware with this essential support solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS6-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.187 in
Compatible Hole Diameter B:.137 in
Maximum Panel Thickness A:.078 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness A:.03 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBS6-7-01
Body Diameter:.18 in
Locking Head Height A:.209 in
Locking Head Height B:.118 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:4
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: