DLCBS7-6-01

CB Spt,Dual Lck,Natural,9.5MM Spc, CB Spt, Dual Lck, Natural

Secure your circuit boards with ease using these natural-colored PCB supports. Designed for dual-locking functionality, they provide reliable stability for your electronic components. Made from durable Nylon 6.6 material, these supports ensure long-lasting performance. With a spacer length of .375 inches, they offer ample clearance for your PCB assembly. Featuring locking arrowhead mount types, they are easy to install and stay securely in place. Compatible with .157-inch holes and suitable for panels up to .062 inches thick, these supports are essential for maintaining the integrity of your electronic setups. Trust in their quality to keep your PCBs steady and secure.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBS7-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Arrowhead
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICDLCBS7-6-01
Body Diameter:.28 in
Locking Head Height A:.177 in
Locking Head Height B:.217 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:5
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: