DRCG-SEC01

Heilind Number:RICDRCG-SEC01
Manufacturer:Essentra | Richco
Manufacturer Number:DRCG-SEC01
ECAD Model:
3D Model

Description:

Din Rail, Side Entry Wire Saddle, G-Profile, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DRCG-SEC01
Color:Natural
Material:Nylon 6.6
Inside Width:6.4 mm
Inside Height:4.8 mm
SKU:RICDRCG-SEC01

Detailed Description

Effortlessly organize your cables with our Din Rail Side Entry Wire Saddle in G-Profile design. Crafted from durable Nylon 6.6 material in a sleek natural finish, this wire management solution offers a reliable and efficient way to secure your wires. With an inside width of 6.4mm and height of 4.8mm, it provides a snug fit for cables, keeping them neatly in place. Perfect for various applications, this saddle is a must-have for maintaining a tidy and organized workspace. Upgrade your cable management system with this essential accessory.