EHCBS-6-12-01

Heilind Number:RICEHCBS-6-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:EHCBS-6-12-01
ECAD Model:
3D Model

Description:

CB Spt,Edge Hold,Natural,3/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco EHCBS-6-12-01
Color:Natural
Mount Type:Snap Lock, Unlocking
Material:Nylon 6.6
Mount Hole Diameter:.157 in
Spacer Length:.75 in
SKU:RICEHCBS-6-12-01

Detailed Description

Enhance the stability and security of your electronic components with these Edge Locking Supports. Designed to provide reliable edge hold with a snap-lock feature, they ensure precise positioning on your PCB. Crafted from durable nylon 6.6, these supports offer exceptional strength and longevity. The natural color blends seamlessly with your setup, while the 3/4 inch spacer length accommodates various board thicknesses. With a mount hole diameter of .157 inches, installation is quick and easy. Perfect for PCB and electronics hardware applications, these supports guarantee optimal performance and protection for your components.