| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FLCBS-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICFLCBS-10-01 |
FLCBS-10-01
| Heilind Number: | RICFLCBS-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FLCBS-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with this natural-colored CB Spt. Crafted from durable Nylon 6.6, it offers flexibility and resilience, accommodating a 5/8 inch spacer length. The locking bayonet and arrowhead mount types ensure secure attachment, fitting holes ranging from .157 to .187 inches. With a maximum panel thickness of .078 inches, this support is ideal for various PCB and electronics applications, guaranteeing optimal performance and longevity. Upgrade your assembly process with this reliable and versatile component support.

