FM-7

Fan Mnt Rivet,Black,40A Durometer

Enhance the stability of your fan setup with this durable Fan Mount Rivet, crafted from high-quality black silicone rubber. Designed to withstand wear and tear, this essential hardware piece boasts a 40A durometer rating for optimal performance. Easy to install and secure, it ensures a snug and reliable fit for your fan, making it a must-have for any electronics or PCB project. Rest assured, this product is fully compliant with RoHS standards, underscoring our commitment to quality and sustainability. Elevate your fan mounting experience with this essential component, offering both functionality and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco FM-7
Color:Black
Material:Silicone Rubber
SKU:RICFM-7
Head Diameter:8.0 mm
Hole Diameter:3.5 mm
Maximum Fan Thickness:28.0 mm
Maximum Operating Temperature:302 °F
Minimum Fan Thickness:25.0 mm
Minimum Operating Temperature:-40 °F
Overall Length:73.0 mm
Material:Rubber
Hardness:40 Shore A
Style:3
Type:One End - Flexible

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: