HG-6

Grommet,Hole,Flex,Black,.49 in Hole

Enhance cable management with this versatile black grommet, designed for seamless hole-filling in panels. Made of durable thermoplastic vulcanizate, it ensures long-lasting performance. With a hole diameter of .492 inches and an inside diameter of .375 inches, it accommodates various wire sizes while maintaining a secure fit. The flexible construction allows for easy installation, perfect for applications requiring a tight seal. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your setup with this essential component, ideal for organizing and protecting cables in any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HG-6
Color:Black
Overall Diameter:.669 in
Overall Height:.276 in1
Material:Thermoplastic Vulcanizate
Hole Diameter:.492 in
Inside Diameter:.375 in
Compatible Hole Diameter:.492 in
Panel Thickness:.063 in
SKU:RICHG-6
Material:TPV
Type:Hole Grommet
Material Flammability Standard:UL94 HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: