| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HTSN-M4-13-8-1 |
| Color: | Black |
| Material: | Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M4 |
| Spacer Length: | 13 mm |
| SKU: | RICHTSN-M4-13-8-1 |
HTSN-M4-13-8-1
| Heilind Number: | RICHTSN-M4-13-8-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HTSN-M4-13-8-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure electronic components with our durable standoff, featuring a threaded female-to-female design for seamless installation. Made of high-quality black nylon, this 13mm spacer provides reliable support and insulation. Its hexagonal shape ensures stability, while the M4 compatible thread size allows for versatile use in various applications. Perfect for organizing and securing electronic devices, this standoff is a must-have for any DIY or professional project.

