| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KLBS-350-401A |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon 6.6 |
| SKU: | RICKLBS-350-401A |
KLBS-350-401A
| Heilind Number: | RICKLBS-350-401A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KLBS-350-401A |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our Curly Lock Stand, designed for secure and efficient organization. This adhesive mount in a natural hue seamlessly blends in with any setting, offering a discreet solution for tidy spaces. Crafted from durable Nylon 6.6 material, it guarantees long-lasting performance while meeting RoHS compliance standards. With a 1/4 inch spacing, it's perfect for neatly securing cables in place. Elevate your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco KLBS-3508-01A | Curly Lck Stnd,Adh Mnt,Nat,1/2 in Spc | ![]() |


