LCBS-16-19
CB Spt,Dual Lck,Natural,1 in Spc, CB Spt, Dual Lock, Natural
Enhance the stability of your electronic components with our Dual Lock Natural Circuit Board Support. Crafted from durable Nylon 6.6 material, this support features a 1-inch spacer for optimal positioning. Its innovative design includes a Locking Bayonet on one end and a Locking Arrowhead on the other, ensuring secure attachment to your PCB. Compatible with hole diameters ranging from .157 to .187 inches, it accommodates various panel thicknesses, with a minimum requirement of .03 inches. Rest assured, this product is RoHS compliant, guaranteeing its environmental responsibility. Perfect for applications in the PCB & Electronics Hardware industry, it's a reliable solution for all your electronic support needs.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | LCBS-16-19 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | 1 in |
Mount Type A: | Locking Bayonet |
Mount Type B: | Locking Arrowhead |
Compatible Hole Diameter A: | .157 in |
Compatible Hole Diameter B: | .187 in |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .078 in |
Minimum Panel Thickness B: | .03 in |
SKU: | RICLCBS-16-19 |
Body Diameter: | .28 in |
Locking Head Height A: | .40 in |
Locking Head Height B: | .22 in |
Maximum Operating Temperature: | 230 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Style: | 1 |
Material Flammability Standard: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |