LCBS-7-16-01

Heilind Number:RICLCBS-7-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:LCBS-7-16-01
ECAD Model:
3D Model

Description:

CB Spt,Dual Lck,Natural,1 in Spc, CB Spt, Dual Lock, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-7-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICLCBS-7-16-01

Detailed Description

Enhance your PCB assembly with this innovative CB Spt, featuring a Dual Lock mechanism for secure fastening. Crafted from durable Nylon 6.6 in a sleek Natural tone, it offers a 1-inch spacer length for optimal positioning. With a Locking Bayonet on one end and a Locking Arrowhead on the other, installation is hassle-free. Compatible with hole diameters of .157" and .187", it accommodates panel thicknesses ranging from .03" to .078". Rest assured, this product is fully RoHS compliant, making it a reliable choice for your electronic hardware needs. Elevate your setup today with this essential PCB support.