LCBS-8-HT

CB Spt,Dl Lck,Hgh Tmp,Blk,1/2 in Spc, CB Spt, Dl Lock, Hgh Tmp, Black

Ensure secure and efficient circuit board assembly with our High Temperature Black Circuit Board Support with Dual Locking mechanism. Made of durable PEI material, this support features a 1/2 inch spacer for precise positioning. Engineered with convenience in mind, it is designed for easy installation with a Locking Bayonet on one end and a Locking Arrowhead on the other. Compatible with hole diameters of .157 and .187 inches, it accommodates various panel thicknesses ranging from .055 to .078 inches. Trust in its reliability for your electronic hardware needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBS-8-HT
Color:Black
Material:PEI
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.055 in
SKU:RICLCBS-8-HT
Body Diameter:.28 in
Locking Head Height A:.40 in
Locking Head Height B:.21 in
Maximum Operating Temperature:392 °F
Minimum Operating Temperature:-40 °F
Material:Ultem
Special Features:High-Temperature
Style:1
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: